
B64290L0618X027 | |
|---|---|
DigiKey Part Number | 495-5073-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0618X027 |
Description | FERRITE CORE TOROID 2.15UH N27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy N27 Ferrite Core Toroid Type Length Width 1.047" (26.60mm) Diameter 0.433" (11.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0618X027 Models |
Category | Gap Ungapped |
Manufacturer TDK | Initial Permeability (µi) 2000 |
Series | Core Factor (ΣI/A) mm⁻¹ 1.17 |
Packaging Box | Effective Length (le) mm 60.07 |
Part Status Active | Effective Area (Ae) mm² 51.26 |
Core Type Toroid | Minimum Core Cross Section (Amin) mm² 51.26 |
Material N27 | Effective Magnetic Volume (Ve) mm³ 3079.0 |
Diameter 1.047" (26.60mm) | Finish Epoxy |
Inductance Factor (Al) 2.15 µH | Height 0.433" (11.00mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,62000 Kč | 34,62 Kč |
| 10 | 23,96300 Kč | 239,63 Kč |
| 25 | 20,50520 Kč | 512,63 Kč |
| 50 | 18,12340 Kč | 906,17 Kč |
| 100 | 15,91270 Kč | 1 591,27 Kč |
| 250 | 13,22824 Kč | 3 307,06 Kč |
| 500 | 12,41904 Kč | 6 209,52 Kč |
| Unit Price without VAT: | 34,62000 Kč |
|---|---|
| Unit Price with VAT: | 41,89020 Kč |




