
B64290L0616X830 | |
|---|---|
DigiKey Part Number | 495-76735-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0616X830 |
Description | FERRITE CORE TOROID 9.16UH N30 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy N30 Ferrite Core Toroid Type Length Width 1.047" (26.60mm) Diameter 0.839" (21.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0616X830 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 4300 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.59 |
Part Status Active | Effective Length (le) mm 60.07 |
Core Type Toroid | Effective Area (Ae) mm² 102.5 |
Material N30 | Effective Magnetic Volume (Ve) mm³ 6157.0 |
Diameter 1.047" (26.60mm) | Finish Epoxy |
Inductance Factor (Al) 9.16 µH | Height 0.839" (21.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,18000 Kč | 87,18 Kč |
| 10 | 59,54200 Kč | 595,42 Kč |
| 25 | 50,45360 Kč | 1 261,34 Kč |
| 50 | 44,15100 Kč | 2 207,55 Kč |
| 100 | 38,28860 Kč | 3 828,86 Kč |
| 270 | 36,60681 Kč | 9 883,84 Kč |
| Unit Price without VAT: | 87,18000 Kč |
|---|---|
| Unit Price with VAT: | 105,48780 Kč |





