
B64290L0616X087 | |
|---|---|
DigiKey Part Number | 495-76610-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0616X087 |
Description | FERRITE CORE TOROID 4.68UH N87 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy N87 Ferrite Core Toroid Type Length Width 1.047" (26.60mm) Diameter 0.839" (21.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0616X087 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 2200 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.59 |
Part Status Active | Effective Length (le) mm 60.07 |
Core Type Toroid | Effective Area (Ae) mm² 102.5 |
Material N87 | Effective Magnetic Volume (Ve) mm³ 6157.0 |
Diameter 1.047" (26.60mm) | Finish Epoxy |
Inductance Factor (Al) 4.68 µH | Height 0.839" (21.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,42000 Kč | 83,42 Kč |
| 10 | 57,12300 Kč | 571,23 Kč |
| 25 | 48,42640 Kč | 1 210,66 Kč |
| 50 | 42,39920 Kč | 2 119,96 Kč |
| 100 | 36,79330 Kč | 3 679,33 Kč |
| 270 | 34,83407 Kč | 9 405,20 Kč |
| Unit Price without VAT: | 83,42000 Kč |
|---|---|
| Unit Price with VAT: | 100,93820 Kč |



