



B64290L0616X038 | |
|---|---|
DigiKey Part Number | 495-76562-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0616X038 |
Description | FERRITE CORE TOROID 21.3UH T38 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy T38 Ferrite Core Toroid Type Length Width 1.047" (26.60mm) Diameter 0.839" (21.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0616X038 Models |
Category | Tolerance ±30% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 10000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.59 |
Part Status Active | Effective Length (le) mm 60.07 |
Core Type Toroid | Effective Area (Ae) mm² 102.5 |
Material T38 | Effective Magnetic Volume (Ve) mm³ 6157.0 |
Diameter 1.047" (26.60mm) | Finish Epoxy |
Inductance Factor (Al) 21.3 µH | Height 0.839" (21.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 63,15000 Kč | 631,50 Kč |
| 25 | 53,47360 Kč | 1 336,84 Kč |
| 50 | 46,75800 Kč | 2 337,90 Kč |
| 100 | 40,50970 Kč | 4 050,97 Kč |
| 270 | 39,27244 Kč | 10 603,56 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |





