



B64290L0615X087 | |
|---|---|
DigiKey Part Number | 495-B64290L0615X087-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0615X087 |
Description | FERRITE CORE TOROID N87 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Epoxy N87 Ferrite Core Toroid Type Length Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0615X087 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 2200 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.78 |
Part Status Active | Effective Length (le) mm 60.07 |
Core Type Toroid | Effective Area (Ae) mm² 76.89 |
Supplier Device Package R 25.3 x 14.8 x 15 | Effective Magnetic Volume (Ve) mm³ 4619.0 |
Material N87 | Finish Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,06000 Kč | 55,06 Kč |
| 10 | 37,93600 Kč | 379,36 Kč |
| 25 | 32,31760 Kč | 807,94 Kč |
| 50 | 28,43020 Kč | 1 421,51 Kč |
| 100 | 24,82010 Kč | 2 482,01 Kč |
| 300 | 21,40053 Kč | 6 420,16 Kč |
| Unit Price without VAT: | 55,06000 Kč |
|---|---|
| Unit Price with VAT: | 66,62260 Kč |


