
B64290L0615X038 | |
|---|---|
DigiKey Part Number | 495-77507-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0615X038 |
Description | FERRITE CORE TOROID 16.1UH T38 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy T38 Ferrite Core Toroid Type Length Width 1.047" (26.60mm) Diameter 0.638" (16.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0615X038 Models |
Category | Tolerance ±30% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 10000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.78 |
Part Status Active | Effective Length (le) mm 60.07 |
Core Type Toroid | Effective Area (Ae) mm² 76.89 |
Material T38 | Effective Magnetic Volume (Ve) mm³ 4619.0 |
Diameter 1.047" (26.60mm) | Finish Epoxy |
Inductance Factor (Al) 16.1 µH | Height 0.638" (16.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,53000 Kč | 71,53 Kč |
| 10 | 49,03100 Kč | 490,31 Kč |
| 25 | 41,64440 Kč | 1 041,11 Kč |
| 50 | 36,53040 Kč | 1 826,52 Kč |
| 100 | 31,77750 Kč | 3 177,75 Kč |
| 300 | 29,03643 Kč | 8 710,93 Kč |
| Unit Price without VAT: | 71,53000 Kč |
|---|---|
| Unit Price with VAT: | 86,55130 Kč |


