Epoxy N30 Ferrite Core Toroid Type Length Width Diameter Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B64290L0062X830

DigiKey Part Number
495-B64290L0062X830TR-ND - Tape & Reel (TR)
495-B64290L0062X830CT-ND - Cut Tape (CT)
495-B64290L0062X830DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B64290L0062X830
Description
FERRITE CORE TOROID 1.9UH N30
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Epoxy N30 Ferrite Core Toroid Type Length Width Diameter Height
Datasheet
 Datasheet
EDA/CAD Models
B64290L0062X830 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
TDK
Gap
Ungapped
Series
Initial Permeability (µi)
4300
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Core Factor (ΣI/A) mm⁻¹
2.85
Part Status
Active
Effective Length (le) mm
20.72
Core Type
Toroid
Effective Area (Ae) mm²
7.28
Supplier Device Package
R 9.53 × 4.75 × 3.17
Effective Magnetic Volume (Ve) mm³
151.0
Material
N30
Finish
Epoxy
Inductance Factor (Al)
1.9 µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 298
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,19000 Kč19,19 Kč
1013,47300 Kč134,73 Kč
2511,60400 Kč290,10 Kč
5010,31100 Kč515,55 Kč
1009,11590 Kč911,59 Kč
2507,66900 Kč1 917,25 Kč
5006,86354 Kč3 431,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,85412 Kč9 708,24 Kč
Manufacturers Standard Package
Unit Price without VAT:19,19000 Kč
Unit Price with VAT:23,21990 Kč