



B64290L0062X065 | |
|---|---|
DigiKey Part Number | 495-76685-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0062X065 |
Description | FERRITE CORE TOROID 2.05UH T65 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy T65 Ferrite Core Toroid Type Length Width 0.413" (10.50mm) Diameter 0.161" (4.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0062X065 Models |
Category | Tolerance ±30% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 4600 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 2.85 |
Part Status Active | Effective Length (le) mm 20.72 |
Core Type Toroid | Effective Area (Ae) mm² 7.28 |
Material T65 | Effective Magnetic Volume (Ve) mm³ 151.0 |
Diameter 0.413" (10.50mm) | Finish Epoxy |
Inductance Factor (Al) 2.05 µH | Height 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 9,82300 Kč | 98,23 Kč |
| 25 | 8,45880 Kč | 211,47 Kč |
| 50 | 7,53300 Kč | 376,65 Kč |
| 100 | 6,67170 Kč | 667,17 Kč |
| 250 | 5,63016 Kč | 1 407,54 Kč |
| 500 | 4,90688 Kč | 2 453,44 Kč |
| 2 000 | 4,34577 Kč | 8 691,54 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |


