
B64290L0062X038 | |
|---|---|
DigiKey Part Number | B64290L0062X038-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0062X038 |
Description | FERRITE CORE TOROID 4.41UH T38 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy T38 Ferrite Core Toroid Type Length Width 0.413" (10.50mm) Diameter 0.161" (4.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0062X038 Models |
Category | Tolerance ±30% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 10000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 2.85 |
Part Status Active | Effective Length (le) mm 20.72 |
Core Type Toroid | Effective Area (Ae) mm² 7.28 |
Material T38 | Effective Magnetic Volume (Ve) mm³ 151.0 |
Diameter 0.413" (10.50mm) | Finish Epoxy |
Inductance Factor (Al) 4.41 µH | Height 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 5,16695 Kč | 41 335,60 Kč |
| Unit Price without VAT: | 5,16695 Kč |
|---|---|
| Unit Price with VAT: | 6,25201 Kč |


