
B64290L0062X035 | |
|---|---|
DigiKey Part Number | B64290L0062X035-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0062X035 |
Description | FERRITE CORE TOROID 2.65UH T35 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy T35 Ferrite Core Toroid Type Length Width 0.413" (10.50mm) Diameter 0.161" (4.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0062X035 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 6000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 2.85 |
Part Status Active | Effective Length (le) mm 20.72 |
Core Type Toroid | Effective Area (Ae) mm² 7.28 |
Material T35 | Effective Magnetic Volume (Ve) mm³ 151.0 |
Diameter 0.413" (10.50mm) | Finish Epoxy |
Inductance Factor (Al) 2.65 µH | Height 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 5,43807 Kč | 43 504,56 Kč |
| Unit Price without VAT: | 5,43807 Kč |
|---|---|
| Unit Price with VAT: | 6,58006 Kč |


