Epoxy N30 Ferrite Core Toroid Type Length Width 1.397" (35.50mm) Diameter 0.535" (13.60mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B64290L0048X830

DigiKey Part Number
495-3857-ND
Manufacturer
Manufacturer Product Number
B64290L0048X830
Description
FERRITE CORE TOROID 5.46UH N30
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Epoxy N30 Ferrite Core Toroid Type Length Width 1.397" (35.50mm) Diameter 0.535" (13.60mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290L0048X830 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
TDK
Gap
Ungapped
Series
Initial Permeability (µi)
4300
Packaging
Tray
Core Factor (ΣI/A) mm⁻¹
0.99
Part Status
Active
Effective Length (le) mm
82.06
Core Type
Toroid
Effective Area (Ae) mm²
82.6
Material
N30
Effective Magnetic Volume (Ve) mm³
6778.0
Diameter
1.397" (35.50mm)
Finish
Epoxy
Inductance Factor (Al)
5.46 µH
Height
0.535" (13.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 772
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1101,36000 Kč101,36 Kč
1069,19900 Kč691,99 Kč
2558,60400 Kč1 465,10 Kč
5051,25040 Kč2 562,52 Kč
10044,40970 Kč4 440,97 Kč
30038,87467 Kč11 662,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,36000 Kč
Unit Price with VAT:122,64560 Kč