Epoxy T65 Ferrite Core Toroid Type Length Width 1.397" (35.50mm) Diameter 0.535" (13.60mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B64290L0048X065

DigiKey Part Number
495-76743-ND
Manufacturer
Manufacturer Product Number
B64290L0048X065
Description
FERRITE CORE TOROID 6.4UH T65
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Epoxy T65 Ferrite Core Toroid Type Length Width 1.397" (35.50mm) Diameter 0.535" (13.60mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290L0048X065 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±30%
Manufacturer
TDK
Gap
Ungapped
Series
Initial Permeability (µi)
5000
Packaging
Box
Core Factor (ΣI/A) mm⁻¹
0.99
Part Status
Active
Effective Length (le) mm
82.06
Core Type
Toroid
Effective Area (Ae) mm²
82.6
Material
T65
Effective Magnetic Volume (Ve) mm³
6778.0
Diameter
1.397" (35.50mm)
Finish
Epoxy
Inductance Factor (Al)
6.4 µH
Height
0.535" (13.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 351
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1110,74000 Kč110,74 Kč
1075,33000 Kč753,30 Kč
2563,62600 Kč1 590,65 Kč
5055,50060 Kč2 775,03 Kč
10048,49110 Kč4 849,11 Kč
Manufacturers Standard Package
Unit Price without VAT:110,74000 Kč
Unit Price with VAT:133,99540 Kč