Epoxy T38 Ferrite Core Toroid Type Length Width Diameter Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B64290L0048X038

DigiKey Part Number
495-B64290L0048X038-ND
Manufacturer
Manufacturer Product Number
B64290L0048X038
Description
FERRITE CORE TOROID T38
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Epoxy T38 Ferrite Core Toroid Type Length Width Diameter Height
Datasheet
 Datasheet
EDA/CAD Models
B64290L0048X038 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±30%
Manufacturer
TDK
Gap
Ungapped
Series
Initial Permeability (µi)
10000
Packaging
Bulk
Core Factor (ΣI/A) mm⁻¹
0.99
Part Status
Active
Effective Length (le) mm
82.06
Core Type
Toroid
Effective Area (Ae) mm²
82.6
Supplier Device Package
R 34.0 × 20.5 × 12.5
Effective Magnetic Volume (Ve) mm³
6778.0
Material
T38
Finish
Epoxy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,39000 Kč131,39 Kč
1089,19900 Kč891,99 Kč
2575,26320 Kč1 881,58 Kč
5065,59060 Kč3 279,53 Kč
10056,58310 Kč5 658,31 Kč
30052,66780 Kč15 800,34 Kč
Manufacturers Standard Package
Unit Price without VAT:131,39000 Kč
Unit Price with VAT:158,98190 Kč