
B64290L0048X037 | |
|---|---|
DigiKey Part Number | B64290L0048X037-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0048X037 |
Description | FERRITE CORE TOROID 7.6UH T37 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Epoxy T37 Ferrite Core Toroid Type Length Width 1.397" (35.50mm) Diameter 0.535" (13.60mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0048X037 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 6000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.99 |
Part Status Active | Effective Length (le) mm 82.06 |
Core Type Toroid | Effective Area (Ae) mm² 82.6 |
Material T37 | Effective Magnetic Volume (Ve) mm³ 6778.0 |
Diameter 1.397" (35.50mm) | Finish Epoxy |
Inductance Factor (Al) 7.6 µH | Height 0.535" (13.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 52,63373 Kč | 15 790,12 Kč |
| Unit Price without VAT: | 52,63373 Kč |
|---|---|
| Unit Price with VAT: | 63,68681 Kč |






