
B64290L0045X065 | |
|---|---|
DigiKey Part Number | B64290L0045X065-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0045X065 |
Description | FERRITE CORE TOROID 3.35UH T65 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Epoxy T65 Ferrite Core Toroid Type Length Width 0.677" (17.20mm) Diameter 0.287" (7.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0045X065 Models |
Category | Tolerance ±30% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 5200 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 1.95 |
Part Status Active | Effective Length (le) mm 38.52 |
Core Type Toroid | Effective Area (Ae) mm² 19.73 |
Material T65 | Effective Magnetic Volume (Ve) mm³ 760.0 |
Diameter 0.677" (17.20mm) | Finish Epoxy |
Inductance Factor (Al) 3.35 µH | Height 0.287" (7.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 14,05700 Kč | 140,57 Kč |
| 25 | 12,07960 Kč | 301,99 Kč |
| 50 | 10,71980 Kč | 535,99 Kč |
| 100 | 9,46630 Kč | 946,63 Kč |
| 250 | 7,94596 Kč | 1 986,49 Kč |
| 500 | 6,88816 Kč | 3 444,08 Kč |
| 2 000 | 6,61902 Kč | 13 238,04 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |



