Epoxy T37 Ferrite Core Toroid Type Length Width 0.677" (17.20mm) Diameter 0.287" (7.30mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Epoxy T37 Ferrite Core Toroid Type Length Width 0.677" (17.20mm) Diameter 0.287" (7.30mm) Height
B64290L0045X037
B64290L0045X037

B64290L0045X037

DigiKey Part Number
495-76693-ND
Manufacturer
Manufacturer Product Number
B64290L0045X037
Description
FERRITE CORE TOROID 4.19UH T37
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Epoxy T37 Ferrite Core Toroid Type Length Width 0.677" (17.20mm) Diameter 0.287" (7.30mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290L0045X037 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
TDK
Gap
Ungapped
Series
Initial Permeability (µi)
6500
Packaging
Box
Core Factor (ΣI/A) mm⁻¹
1.95
Part Status
Active
Effective Length (le) mm
38.52
Core Type
Toroid
Effective Area (Ae) mm²
19.73
Material
T37
Effective Magnetic Volume (Ve) mm³
760.0
Diameter
0.677" (17.20mm)
Finish
Epoxy
Inductance Factor (Al)
4.19 µH
Height
0.287" (7.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 634
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
122,11000 Kč22,11 Kč
1015,37100 Kč153,71 Kč
2513,19720 Kč329,93 Kč
5011,70820 Kč585,41 Kč
10010,32970 Kč1 032,97 Kč
2508,65752 Kč2 164,38 Kč
5007,49422 Kč3 747,11 Kč
1 0007,35407 Kč7 354,07 Kč
Manufacturers Standard Package
Unit Price without VAT:22,11000 Kč
Unit Price with VAT:26,75310 Kč