
B64290L0044X049 | |
|---|---|
DigiKey Part Number | 495-76687-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0044X049 |
Description | FERRITE CORE TOROID 660NH N49 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Epoxy N49 Ferrite Core Toroid Type Length Width 0.535" (13.60mm) Diameter 0.234" (5.95mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0044X049 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 1300 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 2.46 |
Part Status Active | Effective Length (le) mm 30.09 |
Core Type Toroid | Effective Area (Ae) mm² 12.23 |
Material N49 | Effective Magnetic Volume (Ve) mm³ 368.0 |
Diameter 0.535" (13.60mm) | Finish Epoxy |
Inductance Factor (Al) 660 nH | Height 0.234" (5.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 8,32100 Kč | 83,21 Kč |
| 25 | 7,19080 Kč | 179,77 Kč |
| 50 | 6,40260 Kč | 320,13 Kč |
| 100 | 5,67900 Kč | 567,90 Kč |
| 250 | 4,80428 Kč | 1 201,07 Kč |
| 500 | 4,19696 Kč | 2 098,48 Kč |
| 1 500 | 3,58451 Kč | 5 376,76 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |


