



B64290L0044X038 | |
|---|---|
DigiKey Part Number | 495-3851-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0044X038 |
Description | FERRITE CORE TOROID 5.11UH T38 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Epoxy T38 Ferrite Core Toroid Type Length Width 0.535" (13.60mm) Diameter 0.234" (5.95mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0044X038 Models |
Category | Tolerance ±30% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 10000 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 2.46 |
Part Status Active | Effective Length (le) mm 30.09 |
Core Type Toroid | Effective Area (Ae) mm² 12.23 |
Material T38 | Effective Magnetic Volume (Ve) mm³ 368.0 |
Diameter 0.535" (13.60mm) | Finish Epoxy |
Inductance Factor (Al) 5.11 µH | Height 0.234" (5.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 25 | 7,95840 Kč | 198,96 Kč |
| 50 | 7,08660 Kč | 354,33 Kč |
| 100 | 6,28170 Kč | 628,17 Kč |
| 250 | 5,30564 Kč | 1 326,41 Kč |
| 500 | 4,62826 Kč | 2 314,13 Kč |
| 1 500 | 4,04333 Kč | 6 064,99 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |


