
B64290L0044X035 | |
|---|---|
DigiKey Part Number | 495-B64290L0044X035-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0044X035 |
Description | FERRITE CORE TOROID 3.06UH T35 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Epoxy T35 Ferrite Core Toroid Type Length Width 0.535" (13.60mm) Diameter 0.234" (5.95mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0044X035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | T35 | |
Diameter | 0.535" (13.60mm) | |
Inductance Factor (Al) | 3.06 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 6000 | |
Core Factor (ΣI/A) mm⁻¹ | 2.46 | |
Effective Length (le) mm | 30.09 | |
Effective Area (Ae) mm² | 12.23 | |
Effective Magnetic Volume (Ve) mm³ | 368.0 | |
Finish | Epoxy | |
Height | 0.234" (5.95mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 25 | 7,34920 Kč | 183,73 Kč |
| 50 | 6,54720 Kč | 327,36 Kč |
| 100 | 5,80590 Kč | 580,59 Kč |
| 250 | 4,90932 Kč | 1 227,33 Kč |
| 500 | 4,28822 Kč | 2 144,11 Kč |
| 1 500 | 3,67465 Kč | 5 511,98 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


