
B64290L0043X037 | |
|---|---|
DigiKey Part Number | 495-76775-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0043X037 |
Description | FERRITE CORE TOROID 13UH T37 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy T37 Ferrite Core Toroid Type Length Width 2.366" (60.10mm) Diameter 0.760" (19.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0043X037 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 6000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.58 |
Part Status Active | Effective Length (le) mm 134.0 |
Core Type Toroid | Effective Area (Ae) mm² 230.0 |
Material T37 | Effective Magnetic Volume (Ve) mm³ 30710.0 |
Diameter 2.366" (60.10mm) | Finish Epoxy |
Inductance Factor (Al) 13 µH | Height 0.760" (19.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,43000 Kč | 400,43 Kč |
| 10 | 263,15500 Kč | 2 631,55 Kč |
| 25 | 220,62600 Kč | 5 515,65 Kč |
| Unit Price without VAT: | 400,43000 Kč |
|---|---|
| Unit Price with VAT: | 484,52030 Kč |



