Epoxy T65 Ferrite Core Toroid Type Length Width 2.366" (60.10mm) Diameter 0.846" (21.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B64290L0042X065

DigiKey Part Number
B64290L0042X065-ND
Manufacturer
Manufacturer Product Number
B64290L0042X065
Description
FERRITE CORE TOROID 7.2UH T65
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Epoxy T65 Ferrite Core Toroid Type Length Width 2.366" (60.10mm) Diameter 0.846" (21.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290L0042X065 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±30%
Manufacturer
TDK
Gap
Ungapped
Series
Initial Permeability (µi)
5000
Packaging
Box
Core Factor (ΣI/A) mm⁻¹
0.87
Part Status
Active
Effective Length (le) mm
152.4
Core Type
Toroid
Effective Area (Ae) mm²
174.9
Material
T65
Effective Magnetic Volume (Ve) mm³
26660.0
Diameter
2.366" (60.10mm)
Finish
Epoxy
Inductance Factor (Al)
7.2 µH
Height
0.846" (21.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
200145,65690 Kč29 131,38 Kč
Unit Price without VAT:145,65690 Kč
Unit Price with VAT:176,24485 Kč