Epoxy T37 Ferrite Core Toroid Type Length Width 2.366" (60.10mm) Diameter 0.740" (18.80mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B64290L0040X037

DigiKey Part Number
495-5068-ND
Manufacturer
Manufacturer Product Number
B64290L0040X037
Description
FERRITE CORE TOROID 7.16UH T37
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Epoxy T37 Ferrite Core Toroid Type Length Width 2.366" (60.10mm) Diameter 0.740" (18.80mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290L0040X037 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
TDK
Gap
Ungapped
Series
Initial Permeability (µi)
5700
Packaging
Box
Core Factor (ΣI/A) mm⁻¹
1.0
Part Status
Active
Effective Length (le) mm
152.4
Core Type
Toroid
Effective Area (Ae) mm²
152.4
Material
T37
Effective Magnetic Volume (Ve) mm³
23230.0
Diameter
2.366" (60.10mm)
Finish
Epoxy
Inductance Factor (Al)
7.16 µH
Height
0.740" (18.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 320
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1420,24000 Kč420,24 Kč
10275,73100 Kč2 757,31 Kč
25233,62320 Kč5 840,58 Kč
Unit Price without VAT:420,24000 Kč
Unit Price with VAT:508,49040 Kč