



B64290L0038X038 | |
|---|---|
DigiKey Part Number | 495-3847-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0038X038 |
Description | FERRITE CORE TOROID 4.09UH T38 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy T38 Ferrite Core Toroid Type Length Width 0.425" (10.80mm) Diameter 0.187" (4.75mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0038X038 Models |
Category | Tolerance ±30% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 10000 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 3.07 |
Part Status Active | Effective Length (le) mm 24.07 |
Core Type Toroid | Effective Area (Ae) mm² 7.83 |
Material T38 | Effective Magnetic Volume (Ve) mm³ 188.0 |
Diameter 0.425" (10.80mm) | Finish Epoxy |
Inductance Factor (Al) 4.09 µH | Height 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 6,61100 Kč | 66,11 Kč |
| 25 | 5,70600 Kč | 142,65 Kč |
| 50 | 5,09300 Kč | 254,65 Kč |
| 100 | 4,52560 Kč | 452,56 Kč |
| 250 | 3,83908 Kč | 959,77 Kč |
| 500 | 3,36316 Kč | 1 681,58 Kč |
| 3 000 | 2,73207 Kč | 8 196,21 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |








