
B64290L0022X065 | |
|---|---|
DigiKey Part Number | 495-76753-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0022X065 |
Description | FERRITE CORE TOROID 5.8UH T65 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy T65 Ferrite Core Toroid Type Length Width 1.717" (43.60mm) Diameter 0.535" (13.60mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0022X065 Models |
Category | Tolerance ±30% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 5000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 1.08 |
Part Status Active | Effective Length (le) mm 103.0 |
Core Type Toroid | Effective Area (Ae) mm² 95.75 |
Material T65 | Effective Magnetic Volume (Ve) mm³ 9862.0 |
Diameter 1.717" (43.60mm) | Finish Epoxy |
Inductance Factor (Al) 5.8 µH | Height 0.535" (13.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,83000 Kč | 117,83 Kč |
| 10 | 80,10600 Kč | 801,06 Kč |
| 25 | 67,61360 Kč | 1 690,34 Kč |
| 50 | 58,92940 Kč | 2 946,47 Kč |
| 100 | 52,21170 Kč | 5 221,17 Kč |
| Unit Price without VAT: | 117,83000 Kč |
|---|---|
| Unit Price with VAT: | 142,57430 Kč |


