
B64290A0084X010 | |
|---|---|
DigiKey Part Number | 495-B64290A0084X010-ND |
Manufacturer | |
Manufacturer Product Number | B64290A0084X010 |
Description | FERRITE CORE TOROID 900NH K10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Uncoated K10 Ferrite Core Toroid Type Length Width 4.016" (102.00mm) Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290A0084X010 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 700 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.96 |
Part Status Active | Effective Length (le) mm 255.3 |
Core Type Toroid | Effective Area (Ae) mm² 267.3 |
Supplier Device Package R 102 x 65.8 x 15 | Effective Magnetic Volume (Ve) mm³ 68220.0 |
Material K10 | Finish Uncoated |
Diameter 4.016" (102.00mm) | Height 0.591" (15.00mm) |
Inductance Factor (Al) 900 nH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 224,63000 Kč | 1 224,63 Kč |
| 12 | 838,06083 Kč | 10 056,73 Kč |
| Unit Price without VAT: | 1 224,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 481,80230 Kč |


