
B64290A0043X037 | |
|---|---|
DigiKey Part Number | B64290A0043X037-ND |
Manufacturer | |
Manufacturer Product Number | B64290A0043X037 |
Description | FERRITE CORE TOROID 13UH T37 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated T37 Ferrite Core Toroid Type Length Width 2.295" (58.30mm) Diameter 0.728" (18.50mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 6000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.58 |
Part Status Active | Effective Length (le) mm 134.0 |
Core Type Toroid | Effective Area (Ae) mm² 230.0 |
Supplier Device Package R 58.3 x 32 x 18 | Effective Magnetic Volume (Ve) mm³ 30710.0 |
Material T37 | Finish Uncoated |
Diameter 2.295" (58.30mm) | Height 0.728" (18.50mm) |
Inductance Factor (Al) 13 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 261,72400 Kč | 52 344,80 Kč |
| Unit Price without VAT: | 261,72400 Kč |
|---|---|
| Unit Price with VAT: | 316,68604 Kč |



