
B64290A0042X010 | |
|---|---|
DigiKey Part Number | B64290A0042X010-ND |
Manufacturer | |
Manufacturer Product Number | B64290A0042X010 |
Description | FERRITE CORE TOROID 1UH K10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated K10 Ferrite Core Toroid Type Length Width 2.295" (58.30mm) Diameter 0.795" (20.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290A0042X010 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 700 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.87 |
Part Status Active | Effective Length (le) mm 152.4 |
Core Type Toroid | Effective Area (Ae) mm² 174.9 |
Supplier Device Package R 58.3 x 40.8 x 20.2 | Effective Magnetic Volume (Ve) mm³ 26660.0 |
Material K10 | Finish Uncoated |
Diameter 2.295" (58.30mm) | Height 0.795" (20.20mm) |
Inductance Factor (Al) 1 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 465,39050 Kč | 93 078,10 Kč |
| Unit Price without VAT: | 465,39050 Kč |
|---|---|
| Unit Price with VAT: | 563,12251 Kč |



