



B64290A0040X830 | |
|---|---|
DigiKey Part Number | 495-5063-ND |
Manufacturer | |
Manufacturer Product Number | B64290A0040X830 |
Description | FERRITE CORE TOROID 5.4UH N30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core Toroid Type Length Width 2.295" (58.30mm) Diameter 0.693" (17.60mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 4300 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 1.0 |
Part Status Active | Effective Length (le) mm 152.4 |
Core Type Toroid | Effective Area (Ae) mm² 152.4 |
Supplier Device Package R 58.3 x 40.8 x 17.6 | Effective Magnetic Volume (Ve) mm³ 23230.0 |
Material N30 | Finish Uncoated |
Diameter 2.295" (58.30mm) | Height 0.693" (17.60mm) |
Inductance Factor (Al) 5.4 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,71000 Kč | 314,71 Kč |
| 10 | 208,51300 Kč | 2 085,13 Kč |
| 25 | 173,02560 Kč | 4 325,64 Kč |
| 50 | 165,95140 Kč | 8 297,57 Kč |
| Unit Price without VAT: | 314,71000 Kč |
|---|---|
| Unit Price with VAT: | 380,79910 Kč |



