Uncoated K10 Ferrite Core Toroid Type Length Width 2.295" (58.30mm) Diameter 0.693" (17.60mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B64290A0040X010

DigiKey Part Number
B64290A0040X010-ND
Manufacturer
Manufacturer Product Number
B64290A0040X010
Description
FERRITE CORE TOROID 900NH K10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated K10 Ferrite Core Toroid Type Length Width 2.295" (58.30mm) Diameter 0.693" (17.60mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290A0040X010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
TDK
Gap
Ungapped
Series
Initial Permeability (µi)
700
Packaging
Box
Core Factor (ΣI/A) mm⁻¹
1.0
Part Status
Active
Effective Length (le) mm
152.4
Core Type
Toroid
Effective Area (Ae) mm²
152.4
Supplier Device Package
R 58.3 x 40.8 x 17.6
Effective Magnetic Volume (Ve) mm³
23230.0
Material
K10
Finish
Uncoated
Diameter
2.295" (58.30mm)
Height
0.693" (17.60mm)
Inductance Factor (Al)
900 nH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1689,48000 Kč689,48 Kč
10444,03400 Kč4 440,34 Kč
25421,10600 Kč10 527,65 Kč
Unit Price without VAT:689,48000 Kč
Unit Price with VAT:834,27080 Kč