Uncoated N30 Ferrite Core Toroid Type Length Width 0.394" (10.00mm) Diameter 0.157" (4.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B64290A0038X830

DigiKey Part Number
B64290A0038X830-ND
Manufacturer
Manufacturer Product Number
B64290A0038X830
Description
FERRITE CORE TOROID 1.76UH N30
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated N30 Ferrite Core Toroid Type Length Width 0.394" (10.00mm) Diameter 0.157" (4.00mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
TDK
Gap
Ungapped
Series
Initial Permeability (µi)
4300
Packaging
Box
Core Factor (ΣI/A) mm⁻¹
3.07
Part Status
Active
Effective Length (le) mm
24.07
Core Type
Toroid
Effective Area (Ae) mm²
7.83
Supplier Device Package
R 10 x 6 x 4
Effective Magnetic Volume (Ve) mm³
188.0
Material
N30
Finish
Uncoated
Diameter
0.394" (10.00mm)
Height
0.157" (4.00mm)
Inductance Factor (Al)
1.76 µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 0002,56262 Kč30 751,44 Kč
Unit Price without VAT:2,56262 Kč
Unit Price with VAT:3,10077 Kč