


B59910C0130A070 | |
|---|---|
DigiKey Part Number | 495-76114-ND |
Manufacturer | |
Manufacturer Product Number | B59910C0130A070 |
Description | PTC RESET FUSE 80V 1A RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 80V 1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59910C0130A070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 80V | |
Current - Hold (Ih) (Max) | 1 A | |
Current - Trip (It) | 1.5 A | |
Current - Max | 10 A | |
Resistance - 25°C (Typ) | 1.2 Ohms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.866" Dia x 0.138" T (22.00mm x 3.50mm) | |
Height - Seated (Max) | 1.004" (25.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,77000 Kč | 150,77 Kč |
| 5 | 125,10600 Kč | 625,53 Kč |
| 10 | 115,44700 Kč | 1 154,47 Kč |
| 50 | 95,73820 Kč | 4 786,91 Kč |
| 100 | 88,28820 Kč | 8 828,82 Kč |
| 250 | 79,27164 Kč | 19 817,91 Kč |
| 700 | 70,15881 Kč | 49 111,17 Kč |
| 1 400 | 67,07031 Kč | 93 898,43 Kč |
| Unit Price without VAT: | 150,77000 Kč |
|---|---|
| Unit Price with VAT: | 182,43170 Kč |


