


B59884C0120A070 | |
|---|---|
DigiKey Part Number | 495-75309-ND |
Manufacturer | |
Manufacturer Product Number | B59884C0120A070 |
Description | PTC RESET FUSE 420V 21MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 420V 21 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59884C0120A070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 420V | |
Current - Hold (Ih) (Max) | 21 mA | |
Current - Trip (It) | 39 mA | |
Current - Max | 200 mA | |
Resistance - 25°C (Typ) | 600 Ohms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia x 0.197" T (6.50mm x 5.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 5 | 28,13800 Kč | 140,69 Kč |
| 10 | 25,95400 Kč | 259,54 Kč |
| 50 | 21,53560 Kč | 1 076,78 Kč |
| 100 | 19,87040 Kč | 1 987,04 Kč |
| 250 | 17,85668 Kč | 4 464,17 Kč |
| 500 | 16,46370 Kč | 8 231,85 Kč |
| 1 000 | 15,17315 Kč | 15 173,15 Kč |
| 5 000 | 13,00566 Kč | 65 028,30 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |





