PTC Thermistor 120 Ohms Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 120 Ohms Radial
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59883C0120A570

DigiKey Part Number
495-76392-ND
Manufacturer
Manufacturer Product Number
B59883C0120A570
Description
SENSOR PTC 120OHM 20% RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
PTC Thermistor 120 Ohms Radial
Datasheet
 Datasheet
EDA/CAD Models
B59883C0120A570 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 25°C
120 Ohms
Resistance Tolerance
±20%
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 689
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
524,02200 Kč120,11 Kč
1022,15300 Kč221,53 Kč
5018,37740 Kč918,87 Kč
10016,95590 Kč1 695,59 Kč
25015,23868 Kč3 809,67 Kč
50014,05102 Kč7 025,51 Kč
1 00012,95052 Kč12 950,52 Kč
5 00010,92421 Kč54 621,05 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč