


B59874C0120A070 | |
|---|---|
DigiKey Part Number | 495-76387-ND |
Manufacturer | |
Manufacturer Product Number | B59874C0120A070 |
Description | PTC RESET FUSE 265V 60MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 60 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59874C0120A070 Models |
Category | Resistance - 25°C (Typ) 55 Ohms |
Manufacturer TDK | Operating Temperature 0°C ~ 60°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.354" Dia x 0.197" T (9.00mm x 5.00mm) |
Voltage - Max 265V | Height - Seated (Max) 0.492" (12.50mm) |
Current - Hold (Ih) (Max) 60 mA | Lead Spacing 0.197" (5.00mm) |
Current - Trip (It) 125 mA | Approval Agency UR |
Current - Max 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 5 | 29,44000 Kč | 147,20 Kč |
| 10 | 27,17100 Kč | 271,71 Kč |
| 50 | 22,53920 Kč | 1 126,96 Kč |
| 100 | 20,79430 Kč | 2 079,43 Kč |
| 250 | 18,68656 Kč | 4 671,64 Kč |
| 500 | 17,22886 Kč | 8 614,43 Kč |
| 1 000 | 15,87785 Kč | 15 877,85 Kč |
| 5 000 | 13,67230 Kč | 68 361,50 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |


