


B59721A0110A062 | |
|---|---|
DigiKey Part Number | 495-4314-2-ND - Tape & Reel (TR) 495-4314-1-ND - Cut Tape (CT) 495-4314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59721A0110A062 |
Description | SENSOR PTC 680OHM 50% 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 680 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59721A0110A062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 680 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 5 | 9,24000 Kč | 46,20 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 25 | 8,14720 Kč | 203,68 Kč |
| 50 | 7,74400 Kč | 387,20 Kč |
| 100 | 7,37240 Kč | 737,24 Kč |
| 500 | 6,62738 Kč | 3 313,69 Kč |
| 1 000 | 6,35064 Kč | 6 350,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,35785 Kč | 21 431,40 Kč |
| 8 000 | 5,16362 Kč | 41 308,96 Kč |
| 12 000 | 5,05754 Kč | 60 690,48 Kč |
| 20 000 | 4,93140 Kč | 98 628,00 Kč |
| 28 000 | 4,85260 Kč | 135 872,80 Kč |
| 40 000 | 4,77258 Kč | 190 903,20 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

