


B59421A0115A062 | |
|---|---|
DigiKey Part Number | 495-76139-2-ND - Tape & Reel (TR) 495-76139-1-ND - Cut Tape (CT) 495-76139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59421A0115A062 |
Description | SENSOR PTC 470OHM 50% 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59421A0115A062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 5 | 9,32400 Kč | 46,62 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 25 | 8,21440 Kč | 205,36 Kč |
| 50 | 7,80280 Kč | 390,14 Kč |
| 100 | 7,42910 Kč | 742,91 Kč |
| 500 | 6,67988 Kč | 3 339,94 Kč |
| 1 000 | 6,40166 Kč | 6 401,66 Kč |
| 5 000 | 5,84190 Kč | 29 209,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,14611 Kč | 51 461,10 Kč |
| 20 000 | 4,97173 Kč | 99 434,60 Kč |
| 30 000 | 4,87648 Kč | 146 294,40 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

