


B59421A0075A062 | |
|---|---|
DigiKey Part Number | 495-76135-2-ND - Tape & Reel (TR) 495-76135-1-ND - Cut Tape (CT) 495-76135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59421A0075A062 |
Description | SENSOR PTC 470OHM 50% 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59421A0075A062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 5 | 8,02200 Kč | 40,11 Kč |
| 10 | 7,58000 Kč | 75,80 Kč |
| 25 | 7,04680 Kč | 176,17 Kč |
| 50 | 6,69420 Kč | 334,71 Kč |
| 100 | 6,36870 Kč | 636,87 Kč |
| 500 | 5,71524 Kč | 2 857,62 Kč |
| 1 000 | 5,47250 Kč | 5 472,50 Kč |
| 5 000 | 4,98509 Kč | 24 925,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,38802 Kč | 43 880,20 Kč |
| 20 000 | 4,23617 Kč | 84 723,40 Kč |
| 30 000 | 4,15326 Kč | 124 597,80 Kč |
| 50 000 | 4,05460 Kč | 202 730,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

