
B59150X0754P030 | |
|---|---|
DigiKey Part Number | 495-B59150X0754P030-ND |
Manufacturer | |
Manufacturer Product Number | B59150X0754P030 |
Description | ULTRASONIC SENSOR MODULE USSM |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 73.5kHz |
Datasheet | Datasheet |
EDA/CAD Models | B59150X0754P030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 73.5kHz | |
Voltage - Rated | 12V | |
Beam Angle | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,57000 Kč | 630,57 Kč |
| 5 | 578,49400 Kč | 2 892,47 Kč |
| 10 | 559,11400 Kč | 5 591,14 Kč |
| 25 | 535,90240 Kč | 13 397,56 Kč |
| Unit Price without VAT: | 630,57000 Kč |
|---|---|
| Unit Price with VAT: | 762,98970 Kč |







