


B59100M1080A070 | |
|---|---|
DigiKey Part Number | 495-75875-ND |
Manufacturer | |
Manufacturer Product Number | B59100M1080A070 |
Description | SENSOR PTC 100OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 100 Ohms Bead with Terminal |
Datasheet | Datasheet |
EDA/CAD Models | B59100M1080A070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 100 Ohms | |
Resistance Tolerance | - | |
Operating Temperature | 90°C ~ 160°C | |
Mounting Type | Free Hanging | |
Package / Case | Bead with Terminal | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 5 | 80,33800 Kč | 401,69 Kč |
| 10 | 76,91600 Kč | 769,16 Kč |
| 25 | 72,80440 Kč | 1 820,11 Kč |
| 50 | 69,99900 Kč | 3 499,95 Kč |
| 200 | 65,06650 Kč | 13 013,30 Kč |
| 600 | 61,72292 Kč | 37 033,75 Kč |
| 1 000 | 60,31801 Kč | 60 318,01 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |


