
B58043I5254M052 | |
|---|---|
DigiKey Part Number | 495-B58043I5254M052TR-ND - Tape & Reel (TR) 495-B58043I5254M052CT-ND - Cut Tape (CT) 495-B58043I5254M052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B58043I5254M052 |
Description | CERALINK SMD 2220 - 500 V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.25 µF ±20% 500V Ceramic Capacitor 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B58043I5254M052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 25,70200 Kč | 257,02 Kč |
| 50 | 20,64520 Kč | 1 032,26 Kč |
| 100 | 19,08300 Kč | 1 908,30 Kč |
| 500 | 16,44144 Kč | 8 220,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,13627 Kč | 14 136,27 Kč |
| 2 000 | 13,52765 Kč | 27 055,30 Kč |
| 3 000 | 13,22258 Kč | 39 667,74 Kč |
| 5 000 | 12,88462 Kč | 64 423,10 Kč |
| 7 000 | 12,68693 Kč | 88 808,51 Kč |
| 10 000 | 12,49681 Kč | 124 968,10 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |

