0.25 µF ±20% 500V Ceramic Capacitor 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B58043I5254M052

DigiKey Part Number
495-B58043I5254M052TR-ND - Tape & Reel (TR)
495-B58043I5254M052CT-ND - Cut Tape (CT)
495-B58043I5254M052DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B58043I5254M052
Description
CERALINK SMD 2220 - 500 V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.25 µF ±20% 500V Ceramic Capacitor 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B58043I5254M052 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-40°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 803
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1025,70200 Kč257,02 Kč
5020,64520 Kč1 032,26 Kč
10019,08300 Kč1 908,30 Kč
50016,44144 Kč8 220,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,13627 Kč14 136,27 Kč
2 00013,52765 Kč27 055,30 Kč
3 00013,22258 Kč39 667,74 Kč
5 00012,88462 Kč64 423,10 Kč
7 00012,68693 Kč88 808,51 Kč
10 00012,49681 Kč124 968,10 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč