
B58043E9563M052 | |
|---|---|
DigiKey Part Number | 495-B58043E9563M052TR-ND - Tape & Reel (TR) 495-B58043E9563M052CT-ND - Cut Tape (CT) 495-B58043E9563M052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B58043E9563M052 |
Description | CeraLink 2220 900V 0.056uF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±20% 900V Ceramic Capacitor 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 31,79100 Kč | 317,91 Kč |
| 50 | 25,80240 Kč | 1 290,12 Kč |
| 100 | 23,95450 Kč | 2 395,45 Kč |
| 500 | 20,82876 Kč | 10 414,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,96988 Kč | 17 969,88 Kč |
| 2 000 | 17,24902 Kč | 34 498,04 Kč |
| 3 000 | 16,88785 Kč | 50 663,55 Kč |
| 5 000 | 16,48763 Kč | 82 438,15 Kč |
| 7 000 | 16,25350 Kč | 113 774,50 Kč |
| 10 000 | 16,02836 Kč | 160 283,60 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |

