0.5 µF ±20% 900V Ceramic Capacitor Stacked SMD, 4 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B58035U9504M052

DigiKey Part Number
495-B58035U9504M052TR-ND - Tape & Reel (TR)
495-B58035U9504M052CT-ND - Cut Tape (CT)
495-B58035U9504M052DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B58035U9504M052
Description
CERALINK FA2 0.5UF 900V 7''
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.5 µF ±20% 900V Ceramic Capacitor Stacked SMD, 4 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B58035U9504M052 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-40°C ~ 150°C
Features
Low ESL (Stacked), High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 4 J-Lead
Size / Dimension
0.236" L x 0.291" W (6.00mm x 7.40mm)
Height - Seated (Max)
0.378" (9.60mm)
Thickness (Max)
-
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1410,72000 Kč410,72 Kč
10325,11200 Kč3 251,12 Kč
50290,85580 Kč14 542,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
110252,37500 Kč27 761,25 Kč
220244,67632 Kč53 828,79 Kč
330240,82097 Kč79 470,92 Kč
550236,54247 Kč130 098,36 Kč
770234,04153 Kč180 211,98 Kč
Manufacturers Standard Package
Unit Price without VAT:410,72000 Kč
Unit Price with VAT:496,97120 Kč