
B58035U7505M001 | |
|---|---|
DigiKey Part Number | 495-76055-ND |
Manufacturer | |
Manufacturer Product Number | B58035U7505M001 |
Description | CAP CER 5UF 700V 20SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 µF ±20% 700V Ceramic Capacitor Stacked SMD, 20 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B58035U7505M001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | Low ESL (Stacked), High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 20 J-Lead | |
Size / Dimension | 1.142" L x 0.289" W (29.00mm x 7.34mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 862,39000 Kč | 862,39 Kč |
| 10 | 716,70400 Kč | 7 167,04 Kč |
| 50 | 658,36700 Kč | 32 918,35 Kč |
| 100 | 640,29620 Kč | 64 029,62 Kč |
| Unit Price without VAT: | 862,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 043,49190 Kč |

