
B58035U7105M062 | |
|---|---|
DigiKey Part Number | 495-77398-2-ND - Tape & Reel (TR) 495-77398-1-ND - Cut Tape (CT) 495-77398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B58035U7105M062 |
Description | CAP CER 1UF 700V 4SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 700V Ceramic Capacitor Stacked SMD, 4 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B58035U7105M062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | Low ESL (Stacked), High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 4 J-Lead | |
Size / Dimension | 0.236" L x 0.291" W (6.00mm x 7.40mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,10000 Kč | 284,10 Kč |
| 10 | 219,61800 Kč | 2 196,18 Kč |
| 50 | 193,82000 Kč | 9 691,00 Kč |
| 100 | 185,83440 Kč | 18 583,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 155,90092 Kč | 77 950,46 Kč |
| 1 000 | 152,10846 Kč | 152 108,46 Kč |
| Unit Price without VAT: | 284,10000 Kč |
|---|---|
| Unit Price with VAT: | 343,76100 Kč |

