1 µF ±20% 700V Ceramic Capacitor Stacked SMD, 4 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B58035U7105M052

DigiKey Part Number
495-B58035U7105M052TR-ND - Tape & Reel (TR)
495-B58035U7105M052CT-ND - Cut Tape (CT)
495-B58035U7105M052DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B58035U7105M052
Description
CAP CER 1UF 700V 4SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 700V Ceramic Capacitor Stacked SMD, 4 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B58035U7105M052 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-40°C ~ 150°C
Features
Low ESL (Stacked), High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 4 J-Lead
Size / Dimension
0.236" L x 0.291" W (6.00mm x 7.40mm)
Height - Seated (Max)
0.378" (9.60mm)
Thickness (Max)
-
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1387,83000 Kč387,83 Kč
10305,81500 Kč3 058,15 Kč
50273,03700 Kč13 651,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
110236,72000 Kč26 039,20 Kč
220229,35445 Kč50 457,98 Kč
330225,66297 Kč74 468,78 Kč
550221,57051 Kč121 863,78 Kč
770219,17768 Kč168 766,81 Kč
Manufacturers Standard Package
Unit Price without VAT:387,83000 Kč
Unit Price with VAT:469,27430 Kč