2 µF ±20% 500V Ceramic Capacitor Stacked SMD, 4 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B58035U5205M052

DigiKey Part Number
495-B58035U5205M052TR-ND - Tape & Reel (TR)
495-B58035U5205M052CT-ND - Cut Tape (CT)
495-B58035U5205M052DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B58035U5205M052
Description
CERALINK FA2 2UF 500V 7''
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 µF ±20% 500V Ceramic Capacitor Stacked SMD, 4 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B58035U5205M052 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-40°C ~ 150°C
Features
Low ESL (Stacked), High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 4 J-Lead
Size / Dimension
0.236" L x 0.291" W (6.00mm x 7.40mm)
Height - Seated (Max)
0.378" (9.60mm)
Thickness (Max)
-
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1347,73000 Kč347,73 Kč
10272,21800 Kč2 722,18 Kč
50242,07340 Kč12 103,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
110209,53518 Kč23 048,87 Kč
220202,76432 Kč44 608,15 Kč
330199,37091 Kč65 792,40 Kč
550195,60858 Kč107 584,72 Kč
770193,40986 Kč148 925,59 Kč
Manufacturers Standard Package
Unit Price without VAT:347,73000 Kč
Unit Price with VAT:420,75330 Kč