
B58035U5106M001 | |
|---|---|
DigiKey Part Number | 495-B58035U5106M001-ND |
Manufacturer | |
Manufacturer Product Number | B58035U5106M001 |
Description | CAP CER 10UF 500V 20SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 500V Ceramic Capacitor Stacked SMD, 20 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B58035U5106M001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | Low ESL (Stacked), High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 20 J-Lead | |
Size / Dimension | 1.142" L x 0.289" W (29.00mm x 7.34mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 834,46000 Kč | 834,46 Kč |
| 10 | 692,13600 Kč | 6 921,36 Kč |
| 50 | 635,23140 Kč | 31 761,57 Kč |
| 100 | 617,59320 Kč | 61 759,32 Kč |
| Unit Price without VAT: | 834,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 009,69660 Kč |

