B58031I7504M002 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 863
Unit Price: 143,00000 Kč
Datasheet
0.5 µF ±20% 700V Ceramic Capacitor Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B58031I7504M002

DigiKey Part Number
495-7222-ND
Manufacturer
Manufacturer Product Number
B58031I7504M002
Description
CAP CER 0.5UF 700V SMD
Customer Reference
Detailed Description
0.5 µF ±20% 700V Ceramic Capacitor Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-40°C ~ 150°C
Features
Low ESL, Low Profile, High Temperature
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.427" L x 0.309" W (10.84mm x 7.85mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
L-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types