1 µF ±20% 500V Ceramic Capacitor Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B58031I5105M002

DigiKey Part Number
495-B58031I5105M002-ND
Manufacturer
Manufacturer Product Number
B58031I5105M002
Description
CAP CER 1UF 500V SMD
Customer Reference
Detailed Description
1 µF ±20% 500V Ceramic Capacitor Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-40°C ~ 150°C
Features
Low ESL, Low Profile, High Temperature
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.427" L x 0.309" W (10.84mm x 7.85mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
L-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 735
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1281,16000 Kč281,16 Kč
10218,50500 Kč2 185,05 Kč
50193,49240 Kč9 674,62 Kč
100185,75040 Kč18 575,04 Kč
500172,63884 Kč86 319,42 Kč
Unit Price without VAT:281,16000 Kč
Unit Price with VAT:340,20360 Kč